
SS22L RVG | |
|---|---|
DigiKey Part Number | SS22LRVGTR-ND - Tape & Reel (TR) SS22LRVGCT-ND - Cut Tape (CT) SS22LRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22L RVG |
Description | DIODE SCHOTTKY 20V 2A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17887 | £536.61 |
| 6,000 | £0.16477 | £988.62 |
| 9,000 | £0.15759 | £1,418.31 |
| 15,000 | £0.14951 | £2,242.65 |
| 21,000 | £0.14537 | £3,052.77 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

