


SS1H6LW | |
|---|---|
DigiKey Part Number | 1801-SS1H6LWTR-ND - Tape & Reel (TR) 1801-SS1H6LWCT-ND - Cut Tape (CT) 1801-SS1H6LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H6LW |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H6LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 100 | £0.16880 | £16.88 |
| 500 | £0.12700 | £63.50 |
| 1,000 | £0.11348 | £113.48 |
| 2,000 | £0.10211 | £204.22 |
| 5,000 | £0.08978 | £448.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08216 | £821.60 |
| 20,000 | £0.07574 | £1,514.80 |
| 30,000 | £0.07248 | £2,174.40 |
| 50,000 | £0.06881 | £3,440.50 |
| 70,000 | £0.06663 | £4,664.10 |
| 100,000 | £0.06452 | £6,452.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

