Diode 90 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS19L

DigiKey Part Number
1801-SS19LTR-ND - Tape & Reel (TR)
1801-SS19LCT-ND - Cut Tape (CT)
1801-SS19LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS19L
Description
DIODE SCHOTTKY 90V 1A SUB SMA
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
100£0.12740£12.74
500£0.09512£47.56
1,000£0.08469£84.69
2,000£0.07592£151.84
5,000£0.06640£332.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06051£605.10
20,000£0.05460£1,092.00
30,000£0.05303£1,590.90
50,000£0.05265£2,632.50
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600