
SS14L | |
|---|---|
DigiKey Part Number | 1801-SS14LTR-ND - Tape & Reel (TR) 1801-SS14LCT-ND - Cut Tape (CT) 1801-SS14LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14L |
Description | DIODE SCHOTTKY 40V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20800 | £2.08 |
| 100 | £0.13100 | £13.10 |
| 500 | £0.09770 | £48.85 |
| 1,000 | £0.08693 | £86.93 |
| 2,000 | £0.07785 | £155.70 |
| 5,000 | £0.06800 | £340.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06191 | £619.10 |
| 20,000 | £0.05679 | £1,135.80 |
| 30,000 | £0.05418 | £1,625.40 |
| 50,000 | £0.05124 | £2,562.00 |
| 70,000 | £0.04951 | £3,465.70 |
| 100,000 | £0.04782 | £4,782.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

