
SRAF530 | |
|---|---|
DigiKey Part Number | 1801-SRAF530-ND |
Manufacturer | |
Manufacturer Product Number | SRAF530 |
Description | DIODE SCHOTTKY 30V 5A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SRAF530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31837 | £318.37 |
| Unit Price without VAT: | £0.31837 |
|---|---|
| Unit Price with VAT: | £0.38204 |

