
SR806 | |
|---|---|
DigiKey Part Number | 1801-SR806TR-ND - Tape & Reel (TR) 1801-SR806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR806 |
Description | DIODE SCHOTTKY 60V 8A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41500 | £4.15 |
| 100 | £0.26860 | £26.86 |
| 500 | £0.20544 | £102.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.17922 | £224.02 |
| 2,500 | £0.16300 | £407.50 |
| 3,750 | £0.15472 | £580.20 |
| 6,250 | £0.14543 | £908.94 |
| 8,750 | £0.13992 | £1,224.30 |
| 12,500 | £0.13457 | £1,682.12 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |



