SR515H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,768
Unit Price: £0.53000
Datasheet
Diode 150 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR515H

DigiKey Part Number
1801-SR515HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR515H
Description
DIODE SCHOTTKY 150V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR515H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12516£312.90
Unit Price without VAT:£0.12516
Unit Price with VAT:£0.15019