Diode 60 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR506 A0G

DigiKey Part Number
SR506A0GCT-ND - Cut Tape (CT)
SR506A0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR506 A0G
Description
DIODE SCHOTTKY 60V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,342
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34100£3.41
100£0.21890£21.89
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.16622£83.11
1,000£0.14922£149.22
1,500£0.14055£210.83
2,500£0.13079£326.97
3,500£0.12501£437.54
5,000£0.11939£596.95
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000