
SR1203 | |
|---|---|
DigiKey Part Number | 1801-SR1203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1203 |
Description | DIODE SCHOTTKY 30V 12A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 12A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30912 | £772.80 |
| Unit Price without VAT: | £0.30912 |
|---|---|
| Unit Price with VAT: | £0.37094 |

