Direct
Similar
Similar
Similar
Similar
Similar
Similar

SR104H | |
|---|---|
DigiKey Part Number | 1801-SR104HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR104H |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
EDA/CAD Models | SR104H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04288 | £214.40 |
| 10,000 | £0.03878 | £387.80 |
| 15,000 | £0.03669 | £550.35 |
| 25,000 | £0.03433 | £858.25 |
| 35,000 | £0.03294 | £1,152.90 |
| 50,000 | £0.03159 | £1,579.50 |
| 125,000 | £0.02861 | £3,576.25 |
| 250,000 | £0.02749 | £6,872.50 |
| Unit Price without VAT: | £0.04288 |
|---|---|
| Unit Price with VAT: | £0.05146 |









