
SR1040 | |
|---|---|
DigiKey Part Number | 1801-SR1040-ND |
Manufacturer | |
Manufacturer Product Number | SR1040 |
Description | DIODE SCHOTTKY 40V 10A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SR1040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29193 | £291.93 |
| Unit Price without VAT: | £0.29193 |
|---|---|
| Unit Price with VAT: | £0.35032 |

