Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR004 | |
|---|---|
DigiKey Part Number | 1801-SR004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR004 |
Description | DIODE SCHOTTKY 40V 500MA DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04410 | £220.50 |
| 10,000 | £0.03990 | £399.00 |
| 15,000 | £0.03776 | £566.40 |
| 25,000 | £0.03536 | £884.00 |
| 35,000 | £0.03394 | £1,187.90 |
| 50,000 | £0.03255 | £1,627.50 |
| 125,000 | £0.02951 | £3,688.75 |
| 250,000 | £0.02853 | £7,132.50 |
| Unit Price without VAT: | £0.04410 |
|---|---|
| Unit Price with VAT: | £0.05292 |









