MFR Recommended



SK15H45 | |
|---|---|
DigiKey Part Number | 1801-SK15H45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK15H45 |
Description | DIODE SCHOTTKY 45V 15A R-6 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.47666 | £953.32 |
| Unit Price without VAT: | £0.47666 |
|---|---|
| Unit Price with VAT: | £0.57199 |



