Diode 400 V 1A Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT16G

DigiKey Part Number
1801-SFT16GTR-ND - Tape & Reel (TR)
1801-SFT16GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFT16G
Description
DIODE STANDARD 400V 1A TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole TS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.21400£2.14
100£0.13510£13.51
500£0.10114£50.57
1,000£0.09014£90.14
2,000£0.08088£161.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07085£354.25
10,000£0.06464£646.40
15,000£0.06147£922.05
25,000£0.05791£1,447.75
35,000£0.05581£1,953.35
50,000£0.05376£2,688.00
125,000£0.05123£6,403.75
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800