Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFT14G | |
|---|---|
DigiKey Part Number | 1801-SFT14GTR-ND - Tape & Reel (TR) 1801-SFT14GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT14G |
Description | DIODE STANDARD 200V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | SFT14G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08406 | £42.03 |
| 1,000 | £0.07472 | £74.72 |
| 2,000 | £0.06685 | £133.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05830 | £291.50 |
| 10,000 | £0.05302 | £530.20 |
| 15,000 | £0.05033 | £754.95 |
| 25,000 | £0.04730 | £1,182.50 |
| 35,000 | £0.04550 | £1,592.50 |
| 50,000 | £0.04376 | £2,188.00 |
| 125,000 | £0.04038 | £5,047.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


