


SFF2001GHC0G | |
|---|---|
DigiKey Part Number | SFF2001GHC0G-ND |
Manufacturer | |
Manufacturer Product Number | SFF2001GHC0G |
Description | DIODE STANDARD 50V 20A ITO220AB |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole ITO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SFF2001GHC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

