
SFAF2004G | |
|---|---|
DigiKey Part Number | 1801-SFAF2004G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF2004G |
Description | DIODE STANDARD 200V 20A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF2004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 50 | £0.80500 | £40.25 |
| 100 | £0.72110 | £72.11 |
| 500 | £0.57370 | £286.85 |
| 1,000 | £0.52631 | £526.31 |
| 2,000 | £0.48646 | £972.92 |
| 5,000 | £0.44334 | £2,216.70 |
| 10,000 | £0.41672 | £4,167.20 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

