Diode 200 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF64G

DigiKey Part Number
1801-SF64GTR-ND - Tape & Reel (TR)
1801-SF64GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF64G
Description
DIODE STANDARD 200V 6A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF64G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,335
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.41600£4.16
100£0.31780£31.78
500£0.24532£122.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.23250£290.62
2,500£0.21242£531.05
3,750£0.20219£758.21
6,250£0.19070£1,191.88
8,750£0.18389£1,609.04
12,500£0.17727£2,215.88
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000