Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF36G

DigiKey Part Number
1801-SF36GTR-ND - Tape & Reel (TR)
1801-SF36GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF36G
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF36G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.43700£4.37
100£0.28320£28.32
500£0.21706£108.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.18959£236.99
2,500£0.17260£431.50
3,750£0.16394£614.77
6,250£0.15420£963.75
8,750£0.14843£1,298.76
12,500£0.14283£1,785.38
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000