
SF34GH | |
|---|---|
DigiKey Part Number | 1801-SF34GHTR-ND - Tape & Reel (TR) 1801-SF34GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF34GH |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF34GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.31600 | £3.16 |
| 100 | £0.23140 | £23.14 |
| 500 | £0.17650 | £88.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.14352 | £179.40 |
| 2,500 | £0.11966 | £299.15 |
| 3,750 | £0.11955 | £448.31 |
| 6,250 | £0.11489 | £718.06 |
| 8,750 | £0.10471 | £916.21 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


