Parametric Equivalent

SF33G-A | |
|---|---|
DigiKey Part Number | 1801-SF33G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF33G-A |
Description | DIODE STANDARD 150V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.11635 | £407.22 |
| 7,000 | £0.10660 | £746.20 |
| 10,500 | £0.10164 | £1,067.22 |
| 17,500 | £0.09605 | £1,680.88 |
| 24,500 | £0.09275 | £2,272.38 |
| 35,000 | £0.08954 | £3,133.90 |
| Unit Price without VAT: | £0.11635 |
|---|---|
| Unit Price with VAT: | £0.13962 |



