Diode 600 V 30A Through Hole TO-247AD (TO-3P)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF3008PT

DigiKey Part Number
1801-SF3008PT-ND
Manufacturer
Manufacturer Product Number
SF3008PT
Description
DIODE STANDARD 600V 30A TO247AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD (TO-3P)
Datasheet
 Datasheet
EDA/CAD Models
SF3008PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD (TO-3P)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.65000£2.65
10£1.72700£17.27
100£1.20040£120.04
900£0.91334£822.01
1,800£0.85095£1,531.71
2,700£0.81918£2,211.79
5,400£0.77731£4,197.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.65000
Unit Price with VAT:£3.18000