Similar
Similar

SF2008G | |
|---|---|
DigiKey Part Number | 1801-SF2008G-ND |
Manufacturer | |
Manufacturer Product Number | SF2008G |
Description | DIODE STANDARD 600V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF2008G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |



