
SF2006G | |
|---|---|
DigiKey Part Number | 1801-SF2006G-ND |
Manufacturer | |
Manufacturer Product Number | SF2006G |
Description | DIODE STANDARD 400V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF2006G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 50 | £0.50780 | £25.39 |
| 100 | £0.45140 | £45.14 |
| 500 | £0.42502 | £212.51 |
| 1,000 | £0.39532 | £395.32 |
| 2,000 | £0.38787 | £775.74 |
| 5,000 | £0.35245 | £1,762.25 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

