
SF2004G | |
|---|---|
DigiKey Part Number | 1801-SF2004G-ND |
Manufacturer | |
Manufacturer Product Number | SF2004G |
Description | DIODE STANDARD 200V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF2004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 50 | £0.65420 | £32.71 |
| 100 | £0.58470 | £58.47 |
| 500 | £0.46252 | £231.26 |
| 1,000 | £0.42321 | £423.21 |
| 2,000 | £0.39015 | £780.30 |
| 5,000 | £0.35438 | £1,771.90 |
| 10,000 | £0.34703 | £3,470.30 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

