Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF18G

DigiKey Part Number
1801-SF18GTR-ND - Tape & Reel (TR)
1801-SF18GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF18G
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SF18G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,689
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.21100£2.11
100£0.13350£13.35
500£0.09960£49.80
1,000£0.08866£88.66
2,000£0.07945£158.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06945£347.25
10,000£0.06326£632.60
15,000£0.06011£901.65
25,000£0.05656£1,414.00
35,000£0.05446£1,906.10
50,000£0.05242£2,621.00
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800