
SF16G | |
|---|---|
DigiKey Part Number | 1801-SF16GTR-ND - Tape & Reel (TR) 1801-SF16GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF16G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SF16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.13220 | £13.22 |
| 500 | £0.09868 | £49.34 |
| 1,000 | £0.08782 | £87.82 |
| 2,000 | £0.07867 | £157.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06876 | £343.80 |
| 10,000 | £0.06262 | £626.20 |
| 15,000 | £0.05949 | £892.35 |
| 25,000 | £0.05598 | £1,399.50 |
| 35,000 | £0.05390 | £1,886.50 |
| 50,000 | £0.05187 | £2,593.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

