
SF1606G | |
|---|---|
DigiKey Part Number | 1801-SF1606G-ND |
Manufacturer | |
Manufacturer Product Number | SF1606G |
Description | DIODE STANDARD 400V 16A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 16A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF1606G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 50 | £0.64580 | £32.29 |
| 100 | £0.57630 | £57.63 |
| 500 | £0.45436 | £227.18 |
| 1,000 | £0.41512 | £415.12 |
| 2,000 | £0.38211 | £764.22 |
| 5,000 | £0.34639 | £1,731.95 |
| 10,000 | £0.32433 | £3,243.30 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

