
SF1604G | |
|---|---|
DigiKey Part Number | 1801-SF1604G-ND |
Manufacturer | |
Manufacturer Product Number | SF1604G |
Description | DIODE STANDARD 200V 16A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF1604G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 50 | £0.62100 | £31.05 |
| 100 | £0.55370 | £55.37 |
| 500 | £0.43586 | £217.93 |
| 1,000 | £0.39792 | £397.92 |
| 2,000 | £0.36600 | £732.00 |
| 5,000 | £0.33147 | £1,657.35 |
| 10,000 | £0.31014 | £3,101.40 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

