Similar
Similar
Similar
Similar
Similar
Similar
Similar

SF1004G | |
|---|---|
DigiKey Part Number | 1801-SF1004G-ND |
Manufacturer | |
Manufacturer Product Number | SF1004G |
Description | DIODE STANDARD 200V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF1004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |







