Parametric Equivalent



SD103AXM5 | |
|---|---|
DigiKey Part Number | 1801-SD103AXM5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103AXM5 |
Description | DIODE SCHOTTKY 40V 350MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 23pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02290 | £183.20 |
| 16,000 | £0.02061 | £329.76 |
| 24,000 | £0.01944 | £466.56 |
| 40,000 | £0.01812 | £724.80 |
| 56,000 | £0.01735 | £971.60 |
| 80,000 | £0.01659 | £1,327.20 |
| 200,000 | £0.01493 | £2,986.00 |
| 400,000 | £0.01390 | £5,560.00 |
| Unit Price without VAT: | £0.02290 |
|---|---|
| Unit Price with VAT: | £0.02748 |


