
S1JLH | |
|---|---|
DigiKey Part Number | 1801-S1JLHTR-ND - Tape & Reel (TR) 1801-S1JLHCT-ND - Cut Tape (CT) 1801-S1JLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JLH |
Description | DIODE STANDARD 600V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17800 | £1.78 |
| 100 | £0.11190 | £11.19 |
| 500 | £0.08306 | £41.53 |
| 1,000 | £0.07371 | £73.71 |
| 2,000 | £0.06585 | £131.70 |
| 5,000 | £0.05731 | £286.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05203 | £520.30 |
| 20,000 | £0.04759 | £951.80 |
| 30,000 | £0.04532 | £1,359.60 |
| 50,000 | £0.04278 | £2,139.00 |
| 70,000 | £0.04127 | £2,888.90 |
| 100,000 | £0.03980 | £3,980.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

