


S1GLW | |
|---|---|
DigiKey Part Number | 1801-S1GLWTR-ND - Tape & Reel (TR) 1801-S1GLWCT-ND - Cut Tape (CT) 1801-S1GLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GLW |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03445 | £344.50 |
| 20,000 | £0.03132 | £626.40 |
| 30,000 | £0.02972 | £891.60 |
| 50,000 | £0.02792 | £1,396.00 |
| 70,000 | £0.02686 | £1,880.20 |
| 100,000 | £0.02582 | £2,582.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 100 | £0.08260 | £8.26 |
| 500 | £0.06078 | £30.39 |
| 1,000 | £0.05370 | £53.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12300 | £1.23 |
| 100 | £0.07650 | £7.65 |
| 500 | £0.05628 | £28.14 |
| 1,000 | £0.04972 | £49.72 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

