


S15MLW | |
|---|---|
DigiKey Part Number | 1801-S15MLWTR-ND - Tape & Reel (TR) 1801-S15MLWCT-ND - Cut Tape (CT) 1801-S15MLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15MLW |
Description | DIODE STD 1000V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S15MLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14600 | £1.46 |
| 100 | £0.09110 | £9.11 |
| 500 | £0.06720 | £33.60 |
| 1,000 | £0.05944 | £59.44 |
| 2,000 | £0.05291 | £105.82 |
| 5,000 | £0.04581 | £229.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04142 | £414.20 |
| 20,000 | £0.03772 | £754.40 |
| 30,000 | £0.03584 | £1,075.20 |
| 50,000 | £0.03372 | £1,686.00 |
| 70,000 | £0.03247 | £2,272.90 |
| 100,000 | £0.03125 | £3,125.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

