
RSFJL R3G | |
|---|---|
DigiKey Part Number | RSFJLR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSFJL R3G |
Description | DIODE STD 600V 500MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.12601 | £226.82 |
| 3,600 | £0.11264 | £405.50 |
| 5,400 | £0.10692 | £577.37 |
| 9,000 | £0.09928 | £893.52 |
| 45,000 | £0.09699 | £4,364.55 |
| Unit Price without VAT: | £0.12601 |
|---|---|
| Unit Price with VAT: | £0.15121 |



