


RB751V-40WS | |
|---|---|
DigiKey Part Number | 1801-RB751V-40WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751V-40WS |
Description | DIODE SCHOTTKY 40V 30MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323F |
EDA/CAD Models | RB751V-40WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03213 | £96.39 |
| Unit Price without VAT: | £0.03213 |
|---|---|
| Unit Price with VAT: | £0.03856 |


