Diode 200 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUUP3DH

DigiKey Part Number
1801-PUUP3DHTR-ND - Tape & Reel (TR)
1801-PUUP3DHCT-ND - Cut Tape (CT)
1801-PUUP3DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUUP3DH
Description
DIODE STANDARD 200V 3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
PUUP3DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.56800£5.68
100£0.37240£37.24
500£0.28848£144.24
1,000£0.26144£261.44
2,000£0.23870£477.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.19856£1,191.36
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000