
PUUP3B | |
|---|---|
DigiKey Part Number | 1801-PUUP3BTR-ND - Tape & Reel (TR) 1801-PUUP3BCT-ND - Cut Tape (CT) 1801-PUUP3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP3B |
Description | DIODE STANDARD 100V 3A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43900 | £4.39 |
| 100 | £0.28480 | £28.48 |
| 500 | £0.21840 | £109.20 |
| 1,000 | £0.19699 | £196.99 |
| 2,000 | £0.17895 | £357.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.15605 | £936.30 |
| 12,000 | £0.14452 | £1,734.24 |
| 18,000 | £0.13865 | £2,495.70 |
| 30,000 | £0.13205 | £3,961.50 |
| 42,000 | £0.12814 | £5,381.88 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

