Diode 200 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123W
SOD-123W

PU2DLW

DigiKey Part Number
1801-PU2DLWTR-ND - Tape & Reel (TR)
1801-PU2DLWCT-ND - Cut Tape (CT)
1801-PU2DLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2DLW
Description
DIODE STANDARD 200V 2A SOD123W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
33pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,945
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23300£2.33
100£0.14730£14.73
500£0.11034£55.17
1,000£0.09838£98.38
2,000£0.08831£176.62
5,000£0.07738£386.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07062£706.20
20,000£0.06494£1,298.80
30,000£0.06204£1,861.20
50,000£0.05879£2,939.50
70,000£0.05686£3,980.20
100,000£0.05499£5,499.00
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600