


PU2BLW | |
|---|---|
DigiKey Part Number | 1801-PU2BLWTR-ND - Tape & Reel (TR) 1801-PU2BLWCT-ND - Cut Tape (CT) 1801-PU2BLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2BLW |
Description | DIODE STANDARD 100V 2A SOD123W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23300 | £2.33 |
| 100 | £0.14730 | £14.73 |
| 500 | £0.11034 | £55.17 |
| 1,000 | £0.09838 | £98.38 |
| 2,000 | £0.08831 | £176.62 |
| 5,000 | £0.07738 | £386.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07062 | £706.20 |
| 20,000 | £0.06494 | £1,298.80 |
| 30,000 | £0.06204 | £1,861.20 |
| 50,000 | £0.05879 | £2,939.50 |
| 70,000 | £0.05686 | £3,980.20 |
| 100,000 | £0.05499 | £5,499.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

