
P2500MH | |
|---|---|
DigiKey Part Number | 1801-P2500MHTR-ND - Tape & Reel (TR) 1801-P2500MHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P2500MH |
Description | DIODE STANDARD 1000V 25A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.91700 | £9.17 |
| 100 | £0.61550 | £61.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.45768 | £366.14 |
| 1,600 | £0.42078 | £673.25 |
| 2,400 | £0.40198 | £964.75 |
| 4,000 | £0.38086 | £1,523.44 |
| 5,600 | £0.36835 | £2,062.76 |
| 8,000 | £0.35620 | £2,849.60 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


