
MURF8L60 | |
|---|---|
DigiKey Part Number | 1801-MURF8L60-ND |
Manufacturer | |
Manufacturer Product Number | MURF8L60 |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MURF8L60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 50 | £0.47860 | £23.93 |
| 100 | £0.42500 | £42.50 |
| 500 | £0.33102 | £165.51 |
| 1,000 | £0.30074 | £300.74 |
| 2,000 | £0.27526 | £550.52 |
| 5,000 | £0.24769 | £1,238.45 |
| 10,000 | £0.23065 | £2,306.50 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |


