
MUR4L20H | |
|---|---|
DigiKey Part Number | 1801-MUR4L20HTR-ND - Tape & Reel (TR) 1801-MUR4L20HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR4L20H |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR4L20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.46500 | £4.65 |
| 100 | £0.30220 | £30.22 |
| 500 | £0.23220 | £116.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.20318 | £253.97 |
| 2,500 | £0.18523 | £463.07 |
| 3,750 | £0.17607 | £660.26 |
| 6,250 | £0.16579 | £1,036.19 |
| 8,750 | £0.15970 | £1,397.38 |
| 12,500 | £0.15378 | £1,922.25 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

