Diode 600 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460

DigiKey Part Number
1801-MUR460TR-ND - Tape & Reel (TR)
1801-MUR460CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR460
Description
DIODE STANDARD 600V 4A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
MUR460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,509
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.46500£4.65
100£0.30220£30.22
500£0.23220£116.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.20318£253.97
2,500£0.18523£463.07
3,750£0.17607£660.26
6,250£0.16579£1,036.19
8,750£0.15970£1,397.38
12,500£0.15378£1,922.25
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000