
MUR460 | |
|---|---|
DigiKey Part Number | 1801-MUR460TR-ND - Tape & Reel (TR) 1801-MUR460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR460 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.46500 | £4.65 |
| 100 | £0.30220 | £30.22 |
| 500 | £0.23220 | £116.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.20318 | £253.97 |
| 2,500 | £0.18523 | £463.07 |
| 3,750 | £0.17607 | £660.26 |
| 6,250 | £0.16579 | £1,036.19 |
| 8,750 | £0.15970 | £1,397.38 |
| 12,500 | £0.15378 | £1,922.25 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |





