Diode 1000 V 1A Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT18G

DigiKey Part Number
1801-HT18GTR-ND - Tape & Reel (TR)
1801-HT18GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HT18G
Description
DIODE STANDARD 1000V 1A TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole TS-1
Datasheet
 Datasheet
EDA/CAD Models
HT18G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14400£1.44
100£0.11480£11.48
500£0.08544£42.72
1,000£0.07351£73.51
2,000£0.06796£135.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04759£237.95
10,000£0.04712£471.20
15,000£0.04628£694.20
25,000£0.04451£1,112.75
35,000£0.04113£1,439.55
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200