
HT15G | |
|---|---|
DigiKey Part Number | 1801-HT15GTR-ND - Tape & Reel (TR) 1801-HT15GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT15G |
Description | DIODE STANDARD 400V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT15G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.11480 | £11.48 |
| 500 | £0.08544 | £42.72 |
| 1,000 | £0.07596 | £75.96 |
| 2,000 | £0.06796 | £135.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05928 | £296.40 |
| 10,000 | £0.05392 | £539.20 |
| 15,000 | £0.05118 | £767.70 |
| 25,000 | £0.04811 | £1,202.75 |
| 35,000 | £0.04628 | £1,619.80 |
| 50,000 | £0.04451 | £2,225.50 |
| 125,000 | £0.04113 | £5,141.25 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

