


HSGLW | |
|---|---|
DigiKey Part Number | 1801-HSGLWTR-ND - Tape & Reel (TR) 1801-HSGLWCT-ND - Cut Tape (CT) 1801-HSGLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSGLW |
Description | DIODE STD 400V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HSGLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20100 | £2.01 |
| 100 | £0.12680 | £12.68 |
| 500 | £0.09452 | £47.26 |
| 1,000 | £0.08406 | £84.06 |
| 2,000 | £0.07524 | £150.48 |
| 5,000 | £0.06567 | £328.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05975 | £597.50 |
| 20,000 | £0.05477 | £1,095.40 |
| 30,000 | £0.05223 | £1,566.90 |
| 50,000 | £0.04938 | £2,469.00 |
| 70,000 | £0.04770 | £3,339.00 |
| 100,000 | £0.04605 | £4,605.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

