


HS1JLWH | |
|---|---|
DigiKey Part Number | 1801-HS1JLWHTR-ND - Tape & Reel (TR) 1801-HS1JLWHCT-ND - Cut Tape (CT) 1801-HS1JLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1JLWH |
Description | DIODE STANDARD 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HS1JLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.12570 | £12.57 |
| 500 | £0.09364 | £46.82 |
| 1,000 | £0.08328 | £83.28 |
| 2,000 | £0.07454 | £149.08 |
| 5,000 | £0.06506 | £325.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05920 | £592.00 |
| 20,000 | £0.05427 | £1,085.40 |
| 30,000 | £0.05175 | £1,552.50 |
| 50,000 | £0.04893 | £2,446.50 |
| 70,000 | £0.04726 | £3,308.20 |
| 100,000 | £0.04563 | £4,563.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

