HS1GL RVG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.09149
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48,684
Unit Price: £0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 60,005
Unit Price: £0.25000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,615
Unit Price: £0.14000
Datasheet
Diode 400 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1GL RVG

DigiKey Part Number
HS1GLRVGTR-ND - Tape & Reel (TR)
HS1GLRVGCT-ND - Cut Tape (CT)
HS1GLRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1GL RVG
Description
DIODE STANDARD 400V 1A SUB SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.14696£1,763.52
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000